Müller-Licht 21600069 Orlando LED Outdoor Floodlight 10W Neutral White

MPN
21600069
EAN-13
4018412695703
Order Code
16-9599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £8.85 £7.52
10+ £7.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Müller-Licht 21600069 is an LED outdoor floodlight known as the Orlando model, offering a power consumption of 10 watts and emitting a neutral white light. Designed for both portability and outdoor applications, this floodlight provides efficient and consistent illumination suitable for various engineering environments, including construction sites, outdoor event venues, and security lighting for building exteriors. The robust design ensures durability and reliable performance in diverse weather conditions, while the light's neutral white colour enhances visibility without altering object colours. This makes it ideal for tasks requiring precise visual assessment or enhanced uniform lighting over a wide area.
Type LED outdoor floodlight
Colour Temperature 4000K
IP Rating IP65
Power 10W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80 Ra
Depth 103mm
Dimensions (W x H x D) 60 x 74 x 103 mm
Height 74mm
Light bulb included Yes
Operating Voltage 230V
Product Type LED outdoor floodlight
Protection Class I
Total luminous flux 1100lm
Weight 145g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot