Müller-Licht 21600029 LED Strip 230 V Daylight White 50 M 1Pc LED Strip Light

MPN
21600029
EAN-13
4018412695024
Order Code
16-9586
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £172.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 12/08/2026

Müller-Licht 21600029 is an LED strip designed for technical lighting applications, offering a daylight white illumination at 230 V over a length of 50 metres. As a robust light bar, this product is ideal for providing continuous, even lighting in commercial and industrial environments, as well as architectural accenting in both outdoor and indoor settings. With its efficient LED technology, the strip ensures energy-saving operation and long-lasting performance, making it suitable for projects requiring reliable and consistent lighting solutions. Engineers may commonly implement this LED strip in large-scale ambient lighting projects, under-cabinet installations, or façade illumination where uniform light distribution is necessary.
Type LED strip
LED Colours Daylight white
Luminosity Intensity 50000lm
Base Built-in LED
Dimensions (L x W x H) 50 m x 7.5 mm x 13.5 mm
Dimmable No
Height 13.5mm
IP Rating IP65
Length 50m
Operating Voltage 230V
Power 580W
Protection Class II
Weight 7060g
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot