Müller DIN DIN-rail dimmer 623953

Muller Brand: Muller
The group consists of Muller dimmers designed for DIN-rail installation, compatible with various lighting technologies, and featuring overheat protection.
Description Image Product Buy Pricing (Ex VAT) Colour Dimensions Height Power rating (max.) Switching capacity (energy saving bulbs) Suitable for light bulbs Switching capacity (halogen bulbs) Switching capacity (LED) Switching capacity (light bulbs) Width Length Operating Voltage Power rating (min.) Type
Müller 23384 DIN-Rail Dimmer Grey LED/Incandescent/Halogen/Energy-Saving
Müller 23384 DIN-Rail Dimmer Grey LED/Incandescent/Halogen/Energy-Saving
Standard range
Order code: 09-9919
MPN: 23384

Despatched within 4 working days - 10 in stock
1+ £52.30
Price per unit Ex VAT
Grey (L x W x H) 90 x 17.5 x 55 mm 55mm 100W 20 - 200W 15 - 400W 4 - 100W 15 - 400W 17.5mm 90mm 230V 4W DIN-rail dimmer
Müller 23483 DIN-Rail Dimmer LED Bulbs 1200W Overheat Protection
Müller 23483 DIN-Rail Dimmer LED Bulbs 1200W Overheat Protection
Standard range
Order code: 09-9920
MPN: 23483

Despatched same day - 1 in stockContact us for additional stock
1+ £115.20
Price per unit Ex VAT
White (L x W x H) 90 x 87.5 x 65 mm 65mm 1200W LED bulb 87.5mm 90mm 230V 4W DIN-rail dimmer

Trustpilot