Müller 23384 DIN-Rail Dimmer Grey LED/Incandescent/Halogen/Energy-Saving

MPN
23384
Brand
Muller
EAN-13
4022709233844
Order Code
09-9919
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £52.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Muller 23384 DIN-rail dimmer reliably supports LED bulbs, light bulbs, halogen lamps, and energy saving bulbs. With compatibility for various lighting types, it enhances home or commercial lighting control. Typical applications include residential lighting setups and commercial spaces requiring adjustable lighting.
Colour Grey
Dimensions (L x W x H) 90 x 17.5 x 55 mm
Height 55mm
Length 90mm
Operating Voltage 230V
Power rating (max.) 100W
Power rating (min.) 4W
Switching capacity (energy saving bulbs) 20 - 200W
Switching capacity (halogen bulbs) 15 - 400W
Switching capacity (LED) 4 - 100W
Switching capacity (light bulbs) 15 - 400W
Type DIN-rail dimmer
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot