Müller 23483 DIN-Rail Dimmer LED Bulbs 1200W Overheat Protection

MPN
23483
Brand
Muller
EAN-13
4022709234834
Order Code
09-9920
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £158.57 £115.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The Muller 23483 is a DIN-rail dimmer suitable for LED bulbs and traditional light bulbs. It features a dimmer function for precise light control and is characterised by its white colour. This product is ideal for residential or commercial lighting applications requiring adjustable ambient lighting conditions.
Colour White
Dimensions (L x W x H) 90 x 87.5 x 65 mm
Height 65mm
Length 90mm
Operating Voltage 230V
Power rating (max.) 1200W
Power rating (min.) 4W
Suitable for light bulbs LED bulb
Type DIN-rail dimmer
Width 87.5mm

Reviews

Be the first to submit a review

Trustpilot