Müller 23329 KNX Sensor Light/Temperature for Building Systems

MPN
23329
Brand
Muller
EAN-13
4022709233295
Order Code
09-9918
Country of Origin
Germany

Discontinued


The Muller 23329 Temperature/light sensor is designed to monitor and regulate ambient conditions efficiently. This sensor plays a crucial role in automation systems, contributing significantly to energy savings and comfort in residential or commercial settings. Manufactured by Muller, it integrates seamlessly within KNX systems to optimize lighting and climate control.
Colour White (transparent)
Data transfer (Smart Home) Wired
Depth 89.5mm
Dimensions (W x H x D) 75 x 42 x 89.5 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 42mm
Hub Not required, optional for remote access
IP Rating IP54
Mounting Type Structure
Power supply (LOV) via PSU bus
Series KNX
Type Temperature/light sensor
Weight 100g
Width 75mm

Trustpilot