Mueller WI-M-18-25-2 Copper Wire 3.6 mm² Red 7.6 m Durable Design

MPN
WI-M-18-25-2
Brand
Mueller
Order Code
05-4788
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £38.42
10+ £37.64
50+ £36.14
100+ £34.37
200+ £32.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mueller Electric WI-M-18-25-2 copper wire features a single conductor with a cross-sectional area of 3.6 mm² and is available in red, measuring 7.6 metres in length. It is suitable for internal wiring and switchboard wiring applications. This braid wire is ideal for ensuring reliable electrical connections in structured cabling systems.
Colour Red
AWG 18AWG
Conductor Cross Section 3.6mm²
Number of Cores 1
Length 7.6m
Type Copper wire
Max. temperature range (flexible installation) +150°C
Maximum Wire Size AWG 18
Nominal Current 22A
Nominal Voltage 3000V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot