Mueller WI-M-18-25-0 Copper Wire 3.6mm² Black 7.6m

MPN
WI-M-18-25-0
Brand
Mueller
Order Code
05-4787
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £38.42
10+ £37.64
50+ £36.14
100+ £34.37
200+ £32.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mueller Electric WI-M-18-25-0 copper wire features a 1 x 3.6 mm² braid in black color and spans a length of 7.6 m. It is typically used for internal switchboard wiring. This high-quality braid wire is designed for efficient electrical conductivity.
Colour Black
AWG 18AWG
Conductor Cross Section 3.6mm²
Number of Cores 1
Length 7.6m
Type Copper wire
Max. temperature range (flexible installation) +150°C
Maximum Wire Size AWG 18
Nominal Current 22A
Nominal Voltage 3000V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot