Mueller WI-M-18-10-2 Copper Wire 3.6mm² Red 3m

MPN
WI-M-18-10-2
Brand
Mueller
Order Code
05-4786
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Mueller Electric's WI-M-18-10-2 is a copper wire with a cross-sectional area of 1 x 3.6 mm² and comes in a 3 metre length with a red insulation. This wiring braid is ideal for internal and switchboard wiring applications. Its high conductivity makes it suitable for efficient electrical connections.
Colour Red
AWG 18AWG
Conductor Cross Section 3.6mm²
Number of Cores 1
Length 3m
Type Copper wire
Max. temperature range (flexible installation) +150°C
Maximum Wire Size AWG 18
Nominal Current 22A
Nominal Voltage 3000V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot