Mueller WI-M-10-25-2 Copper Wire 1x6 mm² Red 7.6 m

MPN
WI-M-10-25-2
Brand
Mueller
Order Code
05-4784
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £84.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Mueller Electric WI-M-10-25-2 copper wire is characterised by its 6 mm² diameter and vibrant red colour, extending over a length of 7.6 metres. This braid wire is typically used for internal and switchboard wiring applications. It provides a reliable solution for various electrical connections, ensuring efficiency and durability.
Colour Red
AWG 10AWG
Conductor Cross Section 6.0mm²
Number of Cores 1
Length 7.6m
Type Copper wire
Max. temperature range (flexible installation) +180°C
Maximum Wire Size AWG 10
Min. temperature range (flexible installation) -40°C
Nominal Voltage 1100V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot