Mueller WI-M-10-25-0 Copper Wire 1x6mm² Black 7.6m Durable Quality

MPN
WI-M-10-25-0
Brand
Mueller
Order Code
05-4783
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £84.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Mueller Electric WI-M-10-25-0 copper wire is a black, 1 x 6 mm² braid wire designed for internal and switchboard wiring. With a length of 7.6 m, it is ideal for versatile electrical applications. Made by Mueller Electric, this product ensures reliable conductivity and durability.
Colour Black
AWG 10AWG
Conductor Cross Section 6.0mm²
Number of Cores 1
Length 7.6m
Type Copper wire
Max. temperature range (flexible installation) +180°C
Maximum Wire Size AWG 10
Min. temperature range (flexible installation) -40°C
Nominal Voltage 1100V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot