Mueller WI-M-10-10-2 Copper Wire 6 mm² Red 3 m

MPN
WI-M-10-10-2
Brand
Mueller
Order Code
05-4782
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £30.63
10+ £30.41
50+ £30.21
100+ £29.21
200+ £27.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Mueller Electric's WI-M-10-10-2 copper wire features a 6 mm² single red braid, spanning 3 metres in length. This braid wire is ideal for internal and switchboard wiring applications. Renowned for its reliability, it serves as an excellent choice for precise electrical connections.
Colour Red
AWG 10AWG
Conductor Cross Section 6.0mm²
Number of Cores 1
Length 3m
Type Copper wire
Max. temperature range (flexible installation) +180°C
Maximum Wire Size AWG 10
Min. temperature range (flexible installation) -40°C
Nominal Voltage 1100V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot