Mueller WI-M-10-10-0 Copper Wire 1x6mm² Black 3m Durable and Robust

MPN
WI-M-10-10-0
Brand
Mueller
Order Code
05-4781
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £30.63
10+ £30.41
50+ £30.21
100+ £29.21
200+ £27.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mueller Electric WI-M-10-10-0 is a copper wire with dimensions of 1 x 6 mm² and comes in black with a length of 3 metres. This braid wire is suitable for internal and switchboard wiring applications. The robust construction ensures reliable electrical performance for professional wiring needs.
Colour Black
AWG 10AWG
Conductor Cross Section 6.0mm²
Number of Cores 1
Length 3m
Type Copper wire
Max. temperature range (flexible installation) +180°C
Maximum Wire Size AWG 10
Min. temperature range (flexible installation) -40°C
Nominal Voltage 1100V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot