Mueller Electric Jack, Plugs & Sockets Jack plug 617457

Mueller Brand: Mueller
Mueller manufactures a range of high-quality banana plug connectors designed for various applications, offering options such as durable solder connections and reliable strain relief, all complying with relevant safety standards.
Description Image Product Buy Pricing (Ex VAT) Colour Length Nominal Current Voltage Rating Connector Type Mounting Direction Insulated Type
Mueller BU-32603-0 Jack Plug Black 4mm Banana Solder 18-14 AWG
Mueller BU-32603-0 Jack Plug Black 4mm Banana Solder 18-14 AWG
Standard range
Order code: 05-4637
MPN: BU-32603-0

Despatched within 4 working days - 39 in stock
1+ £7.49
10+ £7.12
50+ £6.72
100+ £6.33
200+ £6.12
Price per unit Ex VAT
Black 48.50mm 20A 1000V 4mm Plug Straight Yes Jack plug
Mueller BU-32603-2 Jack Plug Red 4mm Nylon Solder IEC 1010 Compliant
Mueller BU-32603-2 Jack Plug Red 4mm Nylon Solder IEC 1010 Compliant
Standard range
Order code: 05-4638
MPN: BU-32603-2

Despatched within 4 working days - 7 in stock
1+ £7.49
10+ £7.12
50+ £6.72
100+ £6.33
200+ £6.12
Price per unit Ex VAT
Red 48.50mm 20A 1000V 4mm Plug Straight Yes Jack plug
Mueller BU-32616-0 Banana Plug Black Nickel Plated Strain Relief
Mueller BU-32616-0 Banana Plug Black Nickel Plated Strain Relief
Extended range
Order code: 05-4647
MPN: BU-32616-0

Despatched same day - 6 in stockBack-order availability date - 20/11/2026
3+ £1.25
Price per unit Ex VAT
Black 60mm 24A 4mm Plug Straight Yes Jack plug
Mueller BU-32616-2 Jack Plug Red Nickel-Plated Strain Relief Clamp
Mueller BU-32616-2 Jack Plug Red Nickel-Plated Strain Relief Clamp
Standard range
Order code: 05-4648
MPN: BU-32616-2

Despatched same day - 6 in stockBack-order availability date - 10/11/2026
3+ £1.25
Price per unit Ex VAT
Red 60mm 24A 4mm Plug Straight Yes Jack plug

Trustpilot