Mueller BU-32616-2 Jack Plug Red Nickel-Plated Strain Relief Clamp

MPN
BU-32616-2
Brand
Mueller
Order Code
05-4648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 6 in stockBack-order availability date - 10/11/2026

The Mueller Electric BU-32616-2 jack plug is a red safety jack connector, designed for laboratory use, available in one piece. This 4 mm straight blade plug ensures secure and reliable connections. Ideal for applications requiring a robust and precise jack receptacle.
Connector Type 4mm Plug
Mounting Direction Straight
Insulated Yes
Colour Red
Length 60mm
Nominal Current 24A
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot