Mueller BU-32603-2 Jack Plug Red 4mm Nylon Solder IEC 1010 Compliant

MPN
BU-32603-2
Brand
Mueller
Order Code
05-4638
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.49
10+ £7.12
50+ £6.72
100+ £6.33
200+ £6.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Mueller Electric's BU-32603-2 jack plug is a red, 4mm safety jack connector designed for secure and reliable connections. It is commonly used in laboratory settings, providing a dependable interface for test and measurement devices. This straight blade plug ensures safe operations in various electrical testing environments.
Connector Type 4mm Plug
Mounting Direction Straight
Insulated Yes
Colour Red
Length 48.50mm
Nominal Current 20A
Type Jack plug
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot