Mueller Electric BU-116K-2 Battery terminal 160x28x86mm

MPN
BU-116K-2
Brand
Mueller
EAN-13
2050011495188
Order Code
16-9583
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Mueller Electric BU-116K-2 is a robust battery terminal designed to meet the demanding needs of electrical connections. Identified by its alternate description, 3330868, this product measures 160x28x86mm, making it suitable for various industrial applications that require stable and reliable connectivity. Engineered with high-quality materials, the BU-116K-2 ensures excellent conductivity and durability, which are crucial for long-term performance in automotive, marine, and telecommunications applications. It is specifically designed to facilitate efficient power distribution and prevent connection failures in high-stress environments. The product's compatibility with a range of cable sizes further enhances its versatility and practicality for engineers seeking dependable electrical solutions.
Type Battery terminal
Content 1
Dimensions (L x W x H) 160 x 28 x 86 mm
Height 86mm
Length 160mm
Product Type Battery terminal
Width 28mm

Reviews

Be the first to submit a review

Trustpilot