Mueller Electric BU-115-0 Battery Terminal Black 76x13x43mm

MPN
BU-115-0
Brand
Mueller
EAN-13
2050011495157
Order Code
16-9580
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.973
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 weeks

Mueller Electric's BU-115-0 is a robust battery terminal designed with precision for dependable electrical connections. Measuring 76mm by 13mm by 43mm, the terminal is crafted in a black finish for easy identification and corrosion resistance, optimising its performance in tough environments. Known alternatively as part number 3330865, this component is vital in automotive and industrial applications requiring reliable power transfer from battery to system. Typically used in vehicles, backup power systems, and other equipment requiring secure battery cable connections, the BU-115-0 offers engineers a versatile solution that meets rigorous operational demands.
Type Battery terminal
Content 1
Dimensions (L x W x H) 76 x 13 x 43 mm
Height 43mm
Length 76mm
Product Type Battery terminal
Width 13mm

Reviews

Be the first to submit a review

Trustpilot