Mueller BU-P3452 Plug Black Two-Pole Gold-Plated Pins ABS Casing

MPN
BU-P3452
Brand
Mueller
Order Code
05-4735
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £5.47 £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Mueller Electric's BU-P3452 Plug is a black, safety jack plug designed for secure electrical connections in laboratory settings. This connector is available as a 4mm straight blade plug, ensuring compatibility with various jack sockets and receptacles. Typically used for test and measurement applications, it provides reliable performance with Hirschmann connectors.
Connector Type 4mm Plug
Mounting Direction Straight
Insulated Yes
Colour Black
Length 30.48mm
Nominal Current 5A
Temperature Range -50 °C to +50°C
Type Plug

Reviews

Be the first to submit a review

Trustpilot