Mueller Electric Jack, Plugs & Sockets Plug 617468

Mueller Brand: Mueller
Mueller produces a range of high-quality plugs featuring two-pole or two-pin designs, gold-plated connections, and durable casings made from materials such as ABS and nylon.
Description Image Product Buy Pricing (Ex VAT) Connector Type Colour Length Temperature Range Mounting Direction Insulated Nominal Current Type
Mueller BU-P3452 Plug Black Two-Pole Gold-Plated Pins ABS Casing
Mueller BU-P3452 Plug Black Two-Pole Gold-Plated Pins ABS Casing
Standard range
Order code: 05-4735
MPN: BU-P3452

Despatched within 4 working days - 3 in stock
1+ £5.04
Price per unit Ex VAT
4mm Plug Black 30.48mm -50 °C to +50°C Straight Yes 5A Plug
Mueller BU-P4543-0 Plug Black/Red Two-pin Tip Nylon Gold-Plated
Mueller BU-P4543-0 Plug Black/Red Two-pin Tip Nylon Gold-Plated
Standard range
Order code: 05-4746
MPN: BU-P4543-0

Despatched within 4 working days - 2 in stock
1+ £6.99
10+ £6.47
50+ £6.35
100+ £5.68
200+ £5.60
Price per unit Ex VAT
Black/red 22.35mm -50 °C to +120°C Straight Yes 5A Plug

Trustpilot