Mueller BU-P2269 Panel-Mount Red/Black Double Banana Socket Nylon Case

MPN
BU-P2269
Brand
Mueller
EAN-13
2050009201432
Order Code
05-4730
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £4.79
10+ £4.58
50+ £4.31
100+ £4.06
200+ £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Mueller Electric's BU-P2269 is a red and black jack socket available as a single piece. This 4 mm jack connector is ideal for laboratory applications, offering secure connections and reliable performance. It is commonly used as a safety jack plug for precise electronic testing and measurement tasks.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Red, Black
Length 30.99mm
Nominal Current 15A
Temperature Range -50 °C to +120°C
Type Jack socket

Reviews

Be the first to submit a review

Trustpilot