Mueller BU-P2240-0 Alligator Clip Set: 10 Clips 54.61mm Black

MPN
BU-P2240-0
Brand
Mueller
EAN-13
2050009201395
Order Code
05-4718
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Mueller Electric BU-P2240-0 alligator clip is a 54.61 mm black connector used for temporary electrical connections. This versatile crocodile clamp is ideal for testing circuits in laboratory and field settings. Its robust design ensures reliable performance in various electrical applications.
Type Alligator clip
Size 54.61mm
Insulation Partially insulated
Current Rating 10A
Colour Black
Dim (L x W x H) 54.61 x 6.6 x 12.45 mm
Height 12.45mm
Nominal Voltage 1000V
Width 6.6mm

Reviews

Be the first to submit a review

Trustpilot