Mueller BU-78K Kelvin Terminal Gold 12mm Clamp 57.90mm Length Insulated

MPN
BU-78K
Brand
Mueller
EAN-13
2050008229208
Order Code
05-4712
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £63.78
10+ £61.66
50+ £58.41
100+ £55.16
200+ £51.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Mueller Electric BU-78K Kelvin terminal is a gold-plated crocodile clamp with a maximum clamping range of 12 mm and a length of 57.90 mm. It is ideal for precision electrical measurements where minimal contact resistance is essential. Common applications include use in electrical testing, diagnostics, and laboratory environments.
Type Kelvin terminal
Size 57.90mm
Insulation Not insulated
Current Rating 10A
Colour Gold
Dim (L x W x H) 57.90 x 7.10 x 21.80 mm
Height 21.80mm
Max. clamping range 12mm
Width 7.10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot