Mueller BU-5200-A-4-0 Test Lead BNC Socket 0.1m Black/Red 1pc

MPN
BU-5200-A-4-0
Brand
Mueller
EAN-13
2050009203177
Order Code
05-4698
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.98
10+ £9.90
50+ £9.70
100+ £9.23
200+ £8.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The Mueller Electric BU-5200-A-4-0 test lead features a BNC socket and measures 0.1 m in length, available in black and red. This test lead is ideal for electrical testing and troubleshooting applications. Suitable for professional use, it ensures reliable connectivity in various testing environments.
Cable Length 0.1m
Nominal Current 5A
Type Test lead
Colour Red/black
Nominal Voltage 300V
Type A BNC socket

Reviews

Be the first to submit a review

Trustpilot