Mueller BU-51C Copper Probe Tip Clamp Range: 12.70mm Length: 57.10mm

MPN
BU-51C
Brand
Mueller
EAN-13
2050008229154
Order Code
05-4697
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.06
50+ £2.04
250+ £2.00
500+ £1.99
1000+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The Mueller Electric BU-51C is a copper probe tip known for its alligator clamp design with a maximum clamping range of 12.70 mm and a length of 57.10 mm. It is typically used in electrical testing and measurement applications. The strong clamping ability makes it suitable for secure connections in various testing environments.
Type Probe tip
Colour Copper
Dimensions (L x W x H) 57.10 x 9.70 x 15.90 mm
Height 15.90mm
Length 57.10mm
Max. clamping range 12.70mm
Nominal Current 20A
Nominal current - rounded value 20A
Width 9.70mm

Reviews

Be the first to submit a review

Trustpilot