Mueller BU-50C Tester Tip Copper 12.70mm Pierce Clamp 57.10mm Length

MPN
BU-50C
Brand
Mueller
EAN-13
2050008229147
Order Code
05-4694
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.82
50+ £2.77
250+ £2.75
500+ £2.57
1000+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

The Mueller Electric BU-50C is an equipment tester tip featuring a copper alligator clamp with a maximum clamping range of 12.70 mm and a length of 57.10 mm. This durable tool is ideal for secure electrical connections in testing and diagnostic applications. It is commonly used in laboratories and by technicians for precise and reliable performance.
Type Equipment tester tip
Colour Copper
Dimensions (L x W x H) 57.10 x 9.70 x 15.90 mm
Height 15.90mm
Length 57.10mm
Max. clamping range 12.70mm
Nominal Current 20A
Nominal current - rounded value 20A
Width 9.70mm

Reviews

Be the first to submit a review

Trustpilot