Mueller BU-5050-B-60-0 Test Lead BNC to BNC 1.5m Black 1pc

MPN
BU-5050-B-60-0
Brand
Mueller
EAN-13
2050009203146
Order Code
05-4693
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    0.3m 0.6m 0.9m 1.2m 1.5m
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.02
10+ £18.74
50+ £17.99
100+ £17.06
200+ £16.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Mueller Electric produces the BU-5050-B-60-0 test lead, which features a BNC plug on each end and is 1.5 metres long. This black test lead is typically used in electronic testing and measurement applications for reliable signal connectivity. The product comes as a single piece, ideal for laboratory or field use.
Cable Length 1.5m
Type Test lead
Colour Black
Nominal Voltage 500V
Type A BNC plug
Type B BNC plug

Reviews

Be the first to submit a review

Trustpilot