Mueller BU-48B Automotive Terminal Steel 12.70mm Clamp 50.80mm Length

MPN
BU-48B
Brand
Mueller
EAN-13
2050008229123
Order Code
05-4686
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Copper Steel
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.04
50+ £1.02
250+ £1.01
500+ £0.954
1000+ £0.895
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The Mueller Electric BU-48B is an automotive terminal featuring a steel alligator clamp with a maximum clamping range of 12.70 mm and a length of 50.80 mm. This robust crocodile clamp is typically used in automotive and electrical applications for secure connections. It is ideal for establishing temporary or permanent connections in test and repair scenarios.
Type Automotive terminal
Colour Steel
Voltage Rating Not Specified
Current Rating 10A
Dim (L x W x H) 50.80 x 9.70 x 15.88 mm
Height 15.88mm
Length 50.80mm
Max. clamping range 12.70mm
Width 9.70mm

Reviews

Be the first to submit a review

Trustpilot