Mueller BU-40A-2 Red Micro-Plier-Type Steel Crocodile Clip 15 Amp

MPN
BU-40A-2
Brand
Mueller
Order Code
17-1557
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.154
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

A steel micro-plier type crocodile clip with red insulators and a rating of 15A.


  • Insulator colour: red
  • Length: 58mm (2.3in.)
  • Width: 10mm (0.4in.)
  • Height: 46mm (1.8in.)
  • Jaw opens to: 19mm (0.75in.)
  • Connection via solder or crimp
  • Clip material; nickel-plated steel
  • Insulator material: flexible PVC
  • Rating: 15A
  • Mueller type BU-40A-2
Type Crocodile clip
Size 58mm
Insulation PVC
Current Rating 15A
Colour Red
Material Steel, nickel-plated
Termination Solder/Crimp

Reviews

Be the first to submit a review

Trustpilot