Mueller BU-34X Mini Alligator Clamp Stainless Steel 5.60mm 27.80mm

MPN
BU-34X
Brand
Mueller
Order Code
05-4653
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.903
10+ £0.889
50+ £0.830
100+ £0.769
200+ £0.722
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

Mueller Electric's BU-34X is a mini alligator clamp crafted from stainless steel, offering a maximum clamping range of 5.60 mm and a length of 27.80 mm. This compact and durable crocodile clamp is ideal for electrical testing, component connection, and small-scale temporary circuits. Its reliable grip and corrosion resistance make it suitable for use in both laboratory and field settings.
Type Mini alligator clamp
Size 27.80mm
Insulation Not insulated
Colour Stainless steel
Dim (L x W x H) 27.80 x 5.10 x 7.90 mm
Height 7.90mm
Max. clamping range 5.60mm
Width 5.10mm

Reviews

Be the first to submit a review

Trustpilot