Mueller BU-32616-0 Banana Plug Black Nickel Plated Strain Relief

MPN
BU-32616-0
Brand
Mueller
Order Code
05-4647
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The Mueller Electric BU-32616-0 is a black safety jack plug designed as a 4 mm straight blade connector. It is commonly used in laboratory settings for safe and reliable electrical connections. This Hirschmann connector is sold individually and prioritises safety in various applications.
Connector Type 4mm Plug
Mounting Direction Straight
Insulated Yes
Colour Black
Length 60mm
Nominal Current 24A
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot