Mueller BU-32101-2 Adapter Red Insulated Banana Socket to Plug 1pc

MPN
BU-32101-2
Brand
Mueller
Order Code
05-4634
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.62
10+ £5.56
50+ £5.49
100+ £5.22
200+ £4.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Mueller Electric BU-32101-2 Adapter is a red, single-piece laboratory connector designed for versatile use. This safety jack socket adapts 2 mm to 4 mm connectors, making it ideal for precise and secure connectivity in electrical testing environments. Common applications include integration into safety jack plugs and Hirschmann connectors for enhanced laboratory efficiency.
Connector Type Adapter
Plug / Socket Socket
Mounting Direction In Line
Insulated Yes
Colour Red
Length 66.30mm
Nominal Current 20A
Type Adapter
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot