Mueller BU-2929-M-20-2 Test Lead 4 mm Jacks 0.5 m Red Silicone

MPN
BU-2929-M-20-2
Brand
Mueller
EAN-13
2050009202828
Order Code
05-4621
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.61
10+ £13.31
50+ £13.00
100+ £12.27
200+ £11.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Mueller Electric test lead BU-2929-M-20-2 features two 4 mm jacks and is coloured red with a length of 0.5 m. It is typically used for reliable electrical connections in testing environments. This single piece is ideal for laboratory and field measurements, ensuring accuracy in data collection.
Cable Length 0.5m
Nominal Current 20A
Type Test lead
Colour Red
Nominal Voltage 3000V
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot