Mueller BU-27CG Universal Terminal Copper 16mm Clamp 61.90mm Length

MPN
BU-27CG
Brand
Mueller
EAN-13
2050008228270
Order Code
05-4613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.00
50+ £2.00
250+ £1.97
500+ £1.87
1000+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

Mueller Electric manufactures the BU-27CG universal terminal, an alligator clamp made from copper. This clamp features a maximum clamping range of 16 mm and a length of 61.90 mm, making it suitable for various electrical and testing applications. The BU-27CG is commonly used in laboratories and industries for secure electrical connections.
Type Universal terminal
Size 61.90mm
Insulation Not insulated
Current Rating 40A
Colour Copper
Dim (L x W x H) 61.90 x 17.50 x 16.30 mm
Height 16.30mm
Max. clamping range 16mm
Width 17.50mm

Reviews

Be the first to submit a review

Trustpilot