Mueller BU-26130-0 Test Probe Black CAT III 1000V 4mm Connector 1pc

MPN
BU-26130-0
Brand
Mueller
EAN-13
2050009202774
Order Code
05-4609
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.77
10+ £7.58
50+ £7.27
100+ £6.83
200+ £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

The Mueller Electric BU-26130-0 test probe is a robust and reliable component designed for electrical testing applications. With a CAT III 1000 V rating, it is ideal for use in high-voltage environments, ensuring safe and accurate measurements. This spring-loaded test probe is commonly utilised in professional and industrial settings for testing electrical circuits and systems.
Type Test probe
Colour Black
Height 10.16mm
Jack Diameter 4mm
Length 157.48mm
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Tip diameter 2mm
Tip material Stainless steel
Width 10.16mm

Reviews

Be the first to submit a review

Trustpilot