Mueller BU-26106-2 Test Probe CAT III 1000V Red Insulated Clip-on 2mm

MPN
BU-26106-2
Brand
Mueller
EAN-13
2050009202767
Order Code
05-4608
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.94
10+ £11.31
50+ £10.72
100+ £10.40
200+ £10.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

The Mueller Electric BU-26106-2 is a red test probe designed for CAT III 1000 V environments. It features a spring-loaded probe contact for secure and reliable connections. Typical applications include electrical testing and troubleshooting in various industrial settings.
Type Test probe
Colour Red
Height 15.24mm
Length 76.2mm
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 1000V
Reading Category CAT III 1000 V
Tip diameter 2mm
Width 15.24mm

Reviews

Be the first to submit a review

Trustpilot