Mueller BU-25 Automotive Terminal Steel 19mm Clamp 76.20mm Length

MPN
BU-25
Brand
Mueller
EAN-13
2050008228232
Order Code
05-4605
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.40
50+ £1.38
250+ £1.38
500+ £1.28
1000+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 132 in stock

Mueller Electric's BU-25 automotive terminal is a durable steel alligator clamp with a maximum clamping range of 19 mm and a length of 76.20 mm. It is ideal for automotive and electrical applications requiring secure connections. This versatile component is commonly used in testing and circuit connection tasks.
Type Automotive terminal
Colour Steel
Voltage Rating Not Specified
Current Rating 40A
Dim (L x W x H) 76.20 x 17 x 24 mm
Height 24mm
Length 76.20mm
Max. clamping range 19mm
Width 17mm

Reviews

Be the first to submit a review

Trustpilot