Mueller BU-2323-10-79-5 Test Lead 2m Green 4mm Stackable Banana Plugs

MPN
BU-2323-10-79-5
Brand
Mueller
EAN-13
2050009202729
Order Code
05-4600
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £38.07
10+ £36.53
50+ £33.71
100+ £31.05
200+ £30.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Mueller Electric BU-2323-10-79-5 test lead features dual 4 mm jacks, measures 2 metres in length, and is green in colour. It is designed for electrical testing applications, offering reliable connectivity for professionals and hobbyists alike. Ideal for use in laboratories, workshops, and various testing environments.
Cable Length 2m
Nominal Current 45A
Type Test lead
Colour Green
Nominal Voltage 600V
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot