Mueller BU-2323-10-36-0 Test Lead 4mm Jacks Black 91.4cm 1pc

MPN
BU-2323-10-36-0
Brand
Mueller
Order Code
05-4595
Country of Origin
USA
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £34.94
10+ £33.25
50+ £31.55
100+ £29.81
200+ £28.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Mueller Electric BU-2323-10-36-0 test lead features dual 4 mm jacks and is 91.4 cm in length, offering a reliable connection for testing purposes. This black test lead is typically used in electrical testing and measurement applications. It ensures precise and efficient connectivity in professional and educational settings.
Cable Length 0.914m
Nominal Current 45A
Type Test lead
Colour Black
Nominal Voltage 600V
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot