Mueller BU-2031-A-36-2 Test Lead 4mm Banana Plug 0.9m Red 20AWG

MPN
BU-2031-A-36-2
Brand
Mueller
EAN-13
2050009202682
Order Code
05-4585
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.69
10+ £8.27
50+ £7.81
100+ £7.39
200+ £7.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Mueller Electric BU-2031-A-36-2 test lead features a 4 mm jack and a mini alligator clip, with a length of 0.9 metres in red. This test lead is designed for secure connections and reliable electrical testing. It is ideal for use in electrical diagnostics and laboratory testing environments.
Cable Length 0.9m
Nominal Current 5A
Type Test lead
Colour Red
Material PVC
Nominal Voltage 600V
Type A 4 mm jack
Type B Mini alligator clip

Reviews

Be the first to submit a review

Trustpilot