Mueller BU-2031-A-12-0 Test Lead 0.3m Black 4mm Jack Mini Alligator Clip

MPN
BU-2031-A-12-0
Brand
Mueller
EAN-13
2050009202637
Order Code
05-4580
Country of Origin
USA
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.24
10+ £8.22
50+ £8.19
100+ £7.75
200+ £7.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Mueller Electric BU-2031-A-12-0 test lead features a 4 mm jack and a mini alligator clip, measuring 0.3 metres in length and is black in colour. It is ideal for ensuring secure connections during electrical testing and troubleshooting processes. This test lead is commonly used in laboratory and electrical maintenance tasks.
Cable Length 0.3m
Nominal Current 5A
Type Test lead
Colour Black
Material PVC
Nominal Voltage 600V
Type A 4 mm jack
Type B Mini alligator clip

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot