Mueller BU-2030-A-48-0 Test Lead 4mm Jack 1.2m Black Alligator Clips

MPN
BU-2030-A-48-0
Brand
Mueller
EAN-13
2050009202576
Order Code
05-4574
Country of Origin
USA
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.78
10+ £8.49
50+ £8.06
100+ £7.62
200+ £7.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Mueller Electric's BU-2030-A-48-0 test lead features a 4 mm jack and alligator clips, offering a length of 1.2 metres in black. This versatile test lead is ideal for electrical testing and circuit diagnostics in various professional settings. It is perfect for electricians requiring reliable and durable connections.
Cable Length 1.2m
Nominal Current 5A
Type Test lead
Colour Black
Material PVC
Nominal Voltage 300V
Type A 4 mm jack
Type B Alligator clips

Reviews

Be the first to submit a review

Trustpilot