Mueller BU-2030-A-36-2 Test Lead 4 mm Banana to Alligator Clip 0.9 m

MPN
BU-2030-A-36-2
Brand
Mueller
EAN-13
2050009202569
Order Code
05-4573
Country of Origin
USA
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.36
10+ £8.03
50+ £7.62
100+ £7.20
200+ £6.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Mueller Electric BU-2030-A-36-2 is a test lead equipped with a 4 mm jack and alligator clips. It is 0.9 metres long and comes in a red colour, available as a single piece. This test lead is typically used for electrical testing and measurement tasks.
Cable Length 0.9m
Nominal Current 5A
Type Test lead
Colour Red
Material PVC
Nominal Voltage 300V
Type A 4 mm jack
Type B Alligator clips

Reviews

Be the first to submit a review

Trustpilot