Mueller BU-2030-A-24-2 Test Lead 4 mm Jack 0.6 m Red Alligator Clips

MPN
BU-2030-A-24-2
Brand
Mueller
EAN-13
2050009202545
Order Code
05-4571
Country of Origin
USA
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.89
10+ £6.81
50+ £6.77
100+ £6.66
200+ £6.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mueller Electric BU-2030-A-24-2 test lead features a 4 mm jack and alligator clips, making it ideal for secure electrical connections. It is 0.6 metres long and comes in a red colour. This test lead is typically used for electrical testing, troubleshooting, and circuit experimentation.
Cable Length 0.6m
Nominal Current 5A
Type Test lead
Colour Red
Material PVC
Nominal Voltage 300V
Type A 4 mm jack
Type B Alligator clips

Reviews

Be the first to submit a review

Trustpilot