Mueller BU-2030-A-24-0 Test Lead 4mm Alligator Clips 0.6m Black

MPN
BU-2030-A-24-0
Brand
Mueller
EAN-13
2050009202538
Order Code
05-4570
Country of Origin
USA
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.36
10+ £8.24
50+ £7.93
100+ £7.52
200+ £7.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Mueller Electric manufactures the BU-2030-A-24-0 test lead, featuring a 4 mm jack, alligator clips, and a length of 0.6 metres in black. This test lead is ideal for electrical testing and diagnostic tasks by providing secure connections. It is supplied as a single piece, making it suitable for various professional and hobbyist applications.
Cable Length 0.6m
Nominal Current 5A
Type Test lead
Colour Black
Material PVC
Nominal Voltage 300V
Type A 4 mm jack
Type B Alligator clips

Reviews

Be the first to submit a review

Trustpilot