Mueller BU-2020-A-24-2 Test Lead 610mm Red 4mm Banana Plugs 1pc

MPN
BU-2020-A-24-2
Brand
Mueller
EAN-13
2050009202507
Order Code
05-4567
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £10.99
10+ £10.82
50+ £10.69
100+ £10.29
200+ £9.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Mueller Electric's BU-2020-A-24-2 test lead features 4 mm jacks on both ends and is 0.610 m long, available in red. This single test lead is commonly used for electrical testing and diagnostics. It's ideal for connecting instruments to circuits in various electrical and electronic testing applications.
Cable Length 0.610m
Nominal Current 5A
Type Test lead
Colour Red
Material PVC
Nominal Voltage 300V
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot