Mueller BU-2020-A-24-0 Test Lead 4mm Jack 610mm Black Stackable Plugs

MPN
BU-2020-A-24-0
Brand
Mueller
EAN-13
2050009199494
Order Code
05-4566
Country of Origin
USA
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £11.33
10+ £11.29
50+ £10.95
100+ £10.35
200+ £9.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mueller Electric BU-2020-A-24-0 test lead features 4 mm jacks at both ends and measures 0.610 m in length. This black test lead is ideal for connecting various electrical connections during circuit testing. Commonly used by technicians and engineers, it ensures reliable and safe measurements in electrical and electronic applications.
Cable Length 0.610m
Nominal Current 5A
Type Test lead
Colour Black
Material PVC
Nominal Voltage 300V
Type A 4 mm jack
Type B 4 mm jack

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot