Mueller BU-2020-A-12-2 Test Lead 305mm Red PVC 4mm Banana Plugs

MPN
BU-2020-A-12-2
Brand
Mueller
EAN-13
2050009199487
Order Code
05-4565
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £12.82
10+ £11.98
50+ £11.68
100+ £10.91
200+ £10.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Mueller Electric BU-2020-A-12-2 test lead features 4 mm jacks on both ends and is 0.305 m long. This red test lead is ideal for electrical testing and measurement tasks. Its reliable connections make it suitable for use in laboratory and technical environments.
Cable Length 0.305m
Nominal Current 5A
Type Test lead
Colour Red
Material PVC
Nominal Voltage 300V
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot