Mueller BU-111-0 Battery Terminal Medium-Sized Kelvin Clip Insulated

MPN
BU-111-0
Brand
Mueller
EAN-13
2050009199432
Order Code
05-4548
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.81
10+ £3.77
50+ £3.72
100+ £3.50
200+ £3.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The Mueller Electric BU-111-0 battery terminal is a durable and reliable component designed for secure connections with 9 V batteries. Featuring robust battery clips, this terminal ensures efficient conductivity in various electrical projects. Ideal for use in circuit testing and battery-powered devices, this terminal enhances performance and connection stability.
Type Battery terminal
Colour Black
Voltage Rating Not Specified
Current Rating 50A
Dim (L x W x H) 106.68 x 22.35 x 53.34 mm
Height 53.34mm
Length 106.68mm
Width 22.35mm

Reviews

Be the first to submit a review

Trustpilot