Mueller BU-102B-0 Battery Terminal Heavy-Duty Clip Brass Jaws 1pc

MPN
BU-102B-0
Brand
Mueller
EAN-13
2050009199371
Order Code
05-4539
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £31.13
10+ £30.48
50+ £28.86
100+ £27.23
200+ £25.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Manufactured by Mueller Electric, the BU-102B-0 battery terminal is a single-piece component designed for secure connections. It is commonly used as a battery clip for 9V batteries, ensuring efficient electrical conductivity. This robust terminal is ideal for various electronic applications requiring reliable battery connections.
Type Battery terminal
Colour Black
Voltage Rating Not Specified
Current Rating 300A
Dim (L x W x H) 165.1 x 30.48 x 111.76 mm
Height 111.76mm
Length 165.1mm
Width 30.48mm

Reviews

Be the first to submit a review

Trustpilot